
01039-1945 | |
|---|---|
DigiKey Part Number | 6207-01039-1945-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-1945 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 120 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-1945 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 1.5B |
Pulses per Revolution 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥112,674.00000 | ¥112,674 |
| 5 | ¥107,591.80000 | ¥537,959 |
| 10 | ¥105,897.60000 | ¥1,058,976 |
| Unit Price without JCT: | ¥112,674.00000 |
|---|---|
| Unit Price with JCT: | ¥123,941.40000 |


