
01002-7954 | |
|---|---|
DigiKey Part Number | 6207-01002-7954-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-7954 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1800 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-7954 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 1800 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥154,566.00000 | ¥154,566 |
| 5 | ¥147,591.40000 | ¥737,957 |
| 10 | ¥145,267.00000 | ¥1,452,670 |
| Unit Price without JCT: | ¥154,566.00000 |
|---|---|
| Unit Price with JCT: | ¥170,022.60000 |


