


T21-61-25.0A-01-10AL | |
|---|---|
DigiKey Part Number | T21-61-25.0A-01-10AL-ND |
Manufacturer | |
Manufacturer Product Number | T21-61-25.0A-01-10AL |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥8,739.00000 | ¥26,217 |
| Unit Price without JCT: | ¥8,739.00000 |
|---|---|
| Unit Price with JCT: | ¥9,612.90000 |

