T11-2-20.0A-01-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T11-2-20.0A-01-20

T11-2-20.0A-01-20

DigiKey Part Number
T11-2-20.0A-01-20-ND
Manufacturer
Manufacturer Product Number
T11-2-20.0A-01-20
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,782.00000¥2,782
Unit Price without JCT:¥2,782.00000
Unit Price with JCT:¥3,060.20000