


PP21-2-15.0A-OB-V | |
|---|---|
DigiKey Part Number | PP21-2-15.0A-OB-V-ND |
Manufacturer | |
Manufacturer Product Number | PP21-2-15.0A-OB-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥7,119.00000 | ¥21,357 |
| Unit Price without JCT: | ¥7,119.00000 |
|---|---|
| Unit Price with JCT: | ¥7,830.90000 |

