


LELZXB1-1REC4-52-30.0-AG2-J3-V | |
|---|---|
DigiKey Part Number | LELZXB1-1REC4-52-30.0-AG2-J3-V-ND |
Manufacturer | |
Manufacturer Product Number | LELZXB1-1REC4-52-30.0-AG2-J3-V |
Description | CIR BRKR MAG-HYDR 30A ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥18,068.66667 | ¥54,206 |
| Unit Price without JCT: | ¥18,068.66667 |
|---|---|
| Unit Price with JCT: | ¥19,875.53334 |

