


LELK1-1-69-7.00-21-V | |
|---|---|
DigiKey Part Number | 2266-LELK1-1-69-7.00-21-V-ND |
Manufacturer | |
Manufacturer Product Number | LELK1-1-69-7.00-21-V |
Description | CIR BRKR MAG-HYDR 7A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,114.00000 | ¥12,114 |
| 3 | ¥11,218.33333 | ¥33,655 |
| 5 | ¥8,386.80000 | ¥41,934 |
| 10 | ¥7,992.70000 | ¥79,927 |
| Unit Price without JCT: | ¥12,114.00000 |
|---|---|
| Unit Price with JCT: | ¥13,325.40000 |

