Circuit Breaker Magnetic (Hydraulic Delay) 4A AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 4A AC DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

LEGZX6-1-63-4.00-C3-V

DigiKey Part Number
2266-LEGZX6-1-63-4.00-C3-V-ND
Manufacturer
Manufacturer Product Number
LEGZX6-1-63-4.00-C3-V
Description
CIR BRKR MAG-HYDR 4A ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 4A AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
4A
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Active
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥15,655.00000¥15,655
Unit Price without JCT:¥15,655.00000
Unit Price with JCT:¥17,220.50000