


LEGZX6-1-63-4.00-C3-V | |
|---|---|
DigiKey Part Number | 2266-LEGZX6-1-63-4.00-C3-V-ND |
Manufacturer | |
Manufacturer Product Number | LEGZX6-1-63-4.00-C3-V |
Description | CIR BRKR MAG-HYDR 4A ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 4A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,655.00000 | ¥15,655 |
| Unit Price without JCT: | ¥15,655.00000 |
|---|---|
| Unit Price with JCT: | ¥17,220.50000 |

