


LEGH66-1-63F-5.00-A-01-V | |
|---|---|
DigiKey Part Number | LEGH66-1-63F-5.00-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LEGH66-1-63F-5.00-A-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥21,853.33333 | ¥65,560 |
| Unit Price without JCT: | ¥21,853.33333 |
|---|---|
| Unit Price with JCT: | ¥24,038.66666 |

