


JLE-1-1-51-3-B3-200-V | |
|---|---|
DigiKey Part Number | JLE-1-1-51-3-B3-200-V-ND |
Manufacturer | |
Manufacturer Product Number | JLE-1-1-51-3-B3-200-V |
Description | CIR BRKR MAG-HYDR 200A 160VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A AC 160 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Sensata-Airpax | Voltage Rating - DC 160 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Approval Agency CCC, TUV, UL |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥71,000.66667 | ¥213,002 |
| Unit Price without JCT: | ¥71,000.66667 |
|---|---|
| Unit Price with JCT: | ¥78,100.73334 |

