


IUG1-1-62-7.50-01 | |
|---|---|
DigiKey Part Number | IUG1-1-62-7.50-01-ND |
Manufacturer | |
Manufacturer Product Number | IUG1-1-62-7.50-01 |
Description | CIR BRKR MAG-HYDR 7.5A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7.5A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥8,147.66667 | ¥24,443 |
| Unit Price without JCT: | ¥8,147.66667 |
|---|---|
| Unit Price with JCT: | ¥8,962.43334 |


