

IMLK1-1RLS4-31616-50-V | |
---|---|
DigiKey Part Number | IMLK1-1RLS4-31616-50-V-ND |
Manufacturer | |
Manufacturer Product Number | IMLK1-1RLS4-31616-50-V |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | ¥13,346.66667 | ¥40,040 |
Unit Price without JCT: | ¥13,346.66667 |
---|---|
Unit Price with JCT: | ¥14,681.33334 |