Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IMLH11-1REC4-62-20.0-AC-01 | |
|---|---|
DigiKey Part Number | 723-IMLH11-1REC4-62-20.0-AC-01-ND |
Manufacturer | |
Manufacturer Product Number | IMLH11-1REC4-62-20.0-AC-01 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB2-B0-24-620-211-B | Carling Technologies | 0 | 432-BB2-B0-24-620-211-B-ND | ¥11,455.80000 | Parametric Equivalent |
| BB2-B0-24-620-221-B | Carling Technologies | 0 | 432-BB2-B0-24-620-221-B-ND | ¥11,455.80000 | Parametric Equivalent |
| MN2-B-34-620-1-2GD-B-A | Carling Technologies | 0 | 432-MN2-B-34-620-1-2GD-B-A-ND | ¥8,918.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥30,409.66667 | ¥91,229 |
| Unit Price without JCT: | ¥30,409.66667 |
|---|---|
| Unit Price with JCT: | ¥33,450.63334 |


