

IEGS6661-1REG4-31957-40-V | |
---|---|
DigiKey Part Number | IEGS6661-1REG4-31957-40-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGS6661-1REG4-31957-40-V |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Lever | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | ¥48,889.00000 | ¥146,667 |
Unit Price without JCT: | ¥48,889.00000 |
---|---|
Unit Price with JCT: | ¥53,777.90000 |