Parametric Equivalent
Parametric Equivalent



IEGH111-1-61-5.00-Q-91-V | |
|---|---|
DigiKey Part Number | IEGH111-1-61-5.00-Q-91-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH111-1-61-5.00-Q-91-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEGH111-1-62-5.00-01-V | Sensata-Airpax | 0 | IEGH111-1-62-5.00-01-V-ND | ¥29,492.00000 | Parametric Equivalent |
| IEGH111-1-63-5.00-01-V | Sensata-Airpax | 0 | IEGH111-1-63-5.00-01-V-ND | ¥29,492.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥29,492.00000 | ¥88,476 |
| Unit Price without JCT: | ¥29,492.00000 |
|---|---|
| Unit Price with JCT: | ¥32,441.20000 |


