


IALR1-0-SW-50.0-01 | |
|---|---|
DigiKey Part Number | IALR1-0-SW-50.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IALR1-0-SW-50.0-01 |
Description | CIR BRKR MAG-HYDR 50A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 50A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥11,030.33333 | ¥33,091 |
| Unit Price without JCT: | ¥11,030.33333 |
|---|---|
| Unit Price with JCT: | ¥12,133.36666 |

