


IALN111-1-61-50.0-E | |
|---|---|
DigiKey Part Number | IALN111-1-61-50.0-E-ND |
Manufacturer | |
Manufacturer Product Number | IALN111-1-61-50.0-E |
Description | CIRCUIT BREAKER MAG-HYDR TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 50A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥45,556.00000 | ¥136,668 |
| Unit Price without JCT: | ¥45,556.00000 |
|---|---|
| Unit Price with JCT: | ¥50,111.60000 |

