



5748678-3 | |
|---|---|
DigiKey Part Number | A34174-ND |
Manufacturer | |
Manufacturer Product Number | 5748678-3 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748678-3 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,057.00000 | ¥1,057 |
| 10 | ¥897.90000 | ¥8,979 |
| 25 | ¥841.56000 | ¥21,039 |
| 50 | ¥801.34000 | ¥40,067 |
| 100 | ¥763.09000 | ¥76,309 |
| 250 | ¥715.32800 | ¥178,832 |
| 500 | ¥681.20200 | ¥340,601 |
| 1,000 | ¥648.71500 | ¥648,715 |
| 2,500 | ¥608.15080 | ¥1,520,377 |
| Unit Price without JCT: | ¥1,057.00000 |
|---|---|
| Unit Price with JCT: | ¥1,162.70000 |














