1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R2A105K080AC

DigiKey Part Number
445-C1608X7R2A105K080ACTR-ND - Tape & Reel (TR)
445-C1608X7R2A105K080ACCT-ND - Cut Tape (CT)
445-C1608X7R2A105K080ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A105K080AC
Description
COMMERCIAL GRADE,MLCC,0603,X7R,1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,574
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥25.60000¥256
50¥18.48000¥924
100¥16.30000¥1,630
500¥12.62400¥6,312
1,000¥11.49000¥11,490
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.51500¥38,060
8,000¥8.90338¥71,227
12,000¥8.59733¥103,168
20,000¥8.25810¥165,162
28,000¥8.05982¥225,675
40,000¥7.86913¥314,765
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000