


249-4-B-50-30-3-62-1 | |
|---|---|
DigiKey Part Number | 249-4-B-50-30-3-62-1-ND |
Manufacturer | |
Manufacturer Product Number | 249-4-B-50-30-3-62-1 |
Description | CIR BRKR MAG-HYDR 1A 120/240VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 50A |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥79,916.33333 | ¥239,749 |
| Unit Price without JCT: | ¥79,916.33333 |
|---|---|
| Unit Price with JCT: | ¥87,907.96666 |

