


229-2-0-SW-2-8M-50-A | |
|---|---|
DigiKey Part Number | 229-2-0-SW-2-8M-50-A-ND |
Manufacturer | |
Manufacturer Product Number | 229-2-0-SW-2-8M-50-A |
Description | CIR BRKR MAG-HYDR 50A 125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 50A |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥28,764.66667 | ¥86,294 |
| Unit Price without JCT: | ¥28,764.66667 |
|---|---|
| Unit Price with JCT: | ¥31,641.13334 |

