Wireless Power Transmitter PMIC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS51231-QFNR

DigiKey Part Number
TS51231-QFNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS51231-QFNR
Description
IC TRANSMITTER DVR WIRELSS 16QFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
4.2V ~ 16.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable