
SX9511ETSTRT | |
---|---|
DigiKey Part Number | SX9511ETSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX9511ETSTRT |
Description | IC CTLR TOUCH 8CH IR DET 24TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 8 | |
LED Driver Channels | Up to 8 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |