
SX1280IMLTRT | |
|---|---|
DigiKey Part Number | SX1280IMLTRTTR-ND - Tape & Reel (TR) SX1280IMLTRTCT-ND - Cut Tape (CT) SX1280IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1280IMLTRT |
Description | IC RF TXRX 802.15.4 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 2.4GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1280IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Power - Output | 12.5dBm | |
Sensitivity | -132dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 8.2mA | |
Current - Transmitting | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,070.00000 | ¥1,070 |
| 10 | ¥927.40000 | ¥9,274 |
| 25 | ¥877.52000 | ¥21,938 |
| 100 | ¥809.17000 | ¥80,917 |
| 250 | ¥768.21200 | ¥192,053 |
| 500 | ¥739.29600 | ¥369,648 |
| 1,000 | ¥712.05500 | ¥712,055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥672.09700 | ¥2,016,291 |
| Unit Price without JCT: | ¥1,070.00000 |
|---|---|
| Unit Price with JCT: | ¥1,177.00000 |











