
SX1250IMLTRT | |
|---|---|
DigiKey Part Number | SX1250IMLTRTTR-ND - Tape & Reel (TR) SX1250IMLTRTCT-ND - Cut Tape (CT) SX1250IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1250IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1250IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 22dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,599.00000 | ¥1,599 |
| 10 | ¥1,387.30000 | ¥13,873 |
| 25 | ¥1,313.92000 | ¥32,848 |
| 100 | ¥1,213.20000 | ¥121,320 |
| 250 | ¥1,152.88800 | ¥288,222 |
| 500 | ¥1,110.32200 | ¥555,161 |
| 1,000 | ¥1,070.23200 | ¥1,070,232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥1,011.43433 | ¥3,034,303 |
| Unit Price without JCT: | ¥1,599.00000 |
|---|---|
| Unit Price with JCT: | ¥1,758.90000 |








