SM100F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Image for SM100F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM100F

DigiKey Part Number
SM100F-ND
Manufacturer
Manufacturer Product Number
SM100F
Description
DIODE STANDARD 10KV 130MA AXIAL
Customer Reference
Detailed Description
Diode 10000 V 130mA Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
10000 V
Current - Average Rectified (Io)
130mA
Voltage - Forward (Vf) (Max) @ If
10 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 10000 V
Capacitance @ Vr, F
3.2pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes