Image for SCKV200K3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCKV200K3

DigiKey Part Number
SCKV200K3-ND
Manufacturer
Manufacturer Product Number
SCKV200K3
Description
DIODE STANDARD 200000V 2A
Customer Reference
Detailed Description
Diode 200000 V 2A Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
250 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 200000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.