Image for SC701HCSTRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC701HCSTRT

DigiKey Part Number
SC701HCSTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC701HCSTRT
Description
IC PWR SWITCH N-CHAN 1:1 6CSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 6-CSP (0.9x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.7V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
8mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-CSP (0.9x1.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.