
SC5010HULTRT | |
|---|---|
DigiKey Part Number | SC5010HULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5010HULTRT |
Description | IC LED DRVR CTRLR PWM 50MA 28QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 50mA 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | 50V | |
Current - Output / Channel | 50mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |

