
SC4530WLTRT | |
|---|---|
DigiKey Part Number | SC4530WLTRTTR-ND - Tape & Reel (TR) SC4530WLTRTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC4530WLTRT |
Description | IC REG BUCK ADJ 300MA 8MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.232V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLPD-W (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥99.62133 | ¥298,864 |
| 6,000 | ¥97.38800 | ¥584,328 |
| 9,000 | ¥96.27022 | ¥866,432 |
| 15,000 | ¥95.03140 | ¥1,425,471 |
| Unit Price without JCT: | ¥99.62133 |
|---|---|
| Unit Price with JCT: | ¥109.58346 |

