SC310BSKTRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,440
Unit Price: ¥518.00000
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC310BSKTRT

DigiKey Part Number
SC310BSKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC310BSKTRT
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.4 MHz
Current - Input Bias
150 µA
Current - Supply
270µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes