15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP3313P6T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP3313P6T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0506T.TCT

DigiKey Part Number
RCLAMP0506TTCTTR-ND - Tape & Reel (TR)
RCLAMP0506TTCTCT-ND - Cut Tape (CT)
RCLAMP0506TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0506T.TCT
Description
TVS DIODE 5VWM 15VC SLP3313P6T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP3313P6T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0506T.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
75W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Capacitance @ Frequency
0.7pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
6
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
8-XFDFN
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,043
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥494.00000¥494
10¥318.70000¥3,187
100¥219.10000¥21,910
500¥176.52600¥88,263
1,000¥165.27200¥165,272
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥145.47567¥436,427
6,000¥136.74217¥820,453
9,000¥135.02578¥1,215,232
Manufacturers Standard Package
Unit Price without JCT:¥494.00000
Unit Price with JCT:¥543.40000