Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4478 | |
|---|---|
DigiKey Part Number | 600-JANTX1N4478-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4478 |
Description | DIODE ZENER 36V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 28.8 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 27 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4478 | Semtech Corporation | 0 | JAN1N4478S-ND | ¥0.00000 | Parametric Equivalent |
| JAN1N4478C | Microchip Technology | 0 | 1086-17891-ND | ¥2,656.51000 | Parametric Equivalent |
| JAN1N4478D | Microchip Technology | 0 | 1086-17896-ND | ¥3,321.92000 | Parametric Equivalent |
| JANTX1N4478 | Microchip Technology | 48 | 1086-17889-ND | ¥1,084.00000 | Parametric Equivalent |
| JANTX1N4478/TR | Microchip Technology | 0 | 150-JANTX1N4478/TR-ND | ¥1,207.97297 | Parametric Equivalent |





