
GV7704-IBE3 | |
|---|---|
DigiKey Part Number | GV7704-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GV7704-IBE3 |
Description | IC VIDEO RECEIVER 169LBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC I2S SMPTE 169-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | SMPTE | |
Control Interface | I2S | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-LBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,464.00000 | ¥5,464 |
| 10 | ¥4,425.40000 | ¥44,254 |
| 25 | ¥4,166.00000 | ¥104,150 |
| 176 | ¥3,793.06250 | ¥667,579 |
| 352 | ¥3,702.69886 | ¥1,303,350 |
| Unit Price without JCT: | ¥5,464.00000 |
|---|---|
| Unit Price with JCT: | ¥6,010.40000 |

