Video Equalizer IC SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2994-INTE3Z

DigiKey Part Number
GS2994-INTE3Z-ND
Manufacturer
Manufacturer Product Number
GS2994-INTE3Z
Description
IC VIDEO CABLE EQUALIZER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
SMPTE
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,111.00000¥3,111
10¥2,474.70000¥24,747
25¥2,315.96000¥57,899
100¥2,141.38000¥214,138
250¥2,058.18400¥514,546
500¥2,008.03400¥1,004,017
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,111.00000
Unit Price with JCT:¥3,422.10000