
GN2425AINE3 | |
---|---|
DigiKey Part Number | GN2425AINE3-ND |
Manufacturer | |
Manufacturer Product Number | GN2425AINE3 |
Description | DUAL-CDR 25-28GB/S REPEATER |
Customer Reference | |
Detailed Description | IC Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |