RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 200Ohms, C = 12pF 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2384P.TCT

DigiKey Part Number
ECLAMP2384P.TCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECLAMP2384P.TCT
Description
FILTER RC(PI) 200 OHMS ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 200Ohms, C = 12pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
30dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms)
200
Values
R = 200Ohms, C = 12pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.083" L x 0.063" W (2.10mm x 1.60mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥67.04833¥201,145
6,000¥62.31983¥373,919
9,000¥60.12733¥541,146
Manufacturers Standard Package
Unit Price without JCT:¥67.04833
Unit Price with JCT:¥73.75316