
SG1M-SM | |
---|---|
DigiKey Part Number | SCP658-ND |
Manufacturer | |
Manufacturer Product Number | SG1M-SM |
Description | ESD SOLE GROUNDER 1MEG SMALL |
Customer Reference | |
Detailed Description | Heel Strap (Sole Coverage) Small 1 MOhms Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heel Strap (Sole Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | D-Ring (2), Hook and Loop | |
Strap Material | Elastic Fabric | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | Small | |
Color | Black | |
Features | - |