210812 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 0
Unit Price: ¥27.02000
Datasheet
Image for 210812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210812

DigiKey Part Number
210812-ND
Manufacturer
Manufacturer Product Number
210812
Description
BAG STATIC SHIELD MTL OUT 8"X12"
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.2 mil (81.28 microns)
Length - Inside
12" (304.8mm)
Width - Inside
8" (203.2mm)
Tensile Strength
9000 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes