


PFUF.020.2 | |
|---|---|
DigiKey Part Number | 486-3555-2-ND - Tape & Reel (TR) 486-3555-1-ND - Cut Tape (CT) 486-3555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFUF.020.2 |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFUF.020.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.093" W (3.22mm x 2.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 5 | ¥133.00000 | ¥665 |
| 10 | ¥122.80000 | ¥1,228 |
| 50 | ¥101.84000 | ¥5,092 |
| 100 | ¥93.98000 | ¥9,398 |
| 250 | ¥84.46800 | ¥21,117 |
| 500 | ¥77.90200 | ¥38,951 |
| 1,000 | ¥71.81900 | ¥71,819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥63.07533 | ¥189,226 |
| 6,000 | ¥58.07083 | ¥348,425 |
| 9,000 | ¥55.31133 | ¥497,802 |
| 15,000 | ¥52.34847 | ¥785,227 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

