GSP2.810C.13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 36,895
Unit Price: ¥440.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 94
Unit Price: ¥462.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 127
Unit Price: ¥1,300.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 99
Unit Price: ¥1,300.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 158
Unit Price: ¥992.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 44
Unit Price: ¥656.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 7
Unit Price: ¥414.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ¥355.57000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 3
Unit Price: ¥462.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1,449
Unit Price: ¥440.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 348
Unit Price: ¥1,361.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ¥771.00000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP2.9103.13
GSP2.9103.13

GSP2.810C.13

DigiKey Part Number
486-5536-ND
Manufacturer
Manufacturer Product Number
GSP2.810C.13
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP2.810C.13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥771.00000¥771
10¥654.60000¥6,546
25¥613.56000¥15,339
50¥584.28000¥29,214
100¥556.36000¥55,636
250¥521.52400¥130,381
500¥496.63600¥248,318
1,000¥472.94600¥472,946
2,500¥443.36840¥1,108,421
Manufacturers Standard Package
Unit Price without JCT:¥771.00000
Unit Price with JCT:¥848.10000