Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRF2.0212.11 | |
|---|---|
DigiKey Part Number | 486-5653-ND |
Manufacturer | |
Manufacturer Product Number | GRF2.0212.11 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GRF2.0212.11 Models |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Shielded |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.50mm x 20.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.047" (1.20mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRF2.0215.11 | SCHURTER Inc. | 120 | 486-5652-ND | ¥1,160.00000 | Parametric Equivalent |
| GRF2.0220.11 | SCHURTER Inc. | 0 | 486-5651-ND | ¥1,160.00000 | Parametric Equivalent |
| GRF2.0312.11 | SCHURTER Inc. | 0 | 486-5650-ND | ¥1,160.00000 | Parametric Equivalent |
| GRF2.0315.11 | SCHURTER Inc. | 0 | 486-4095-ND | ¥1,160.00000 | Parametric Equivalent |
| GRF2.0320.11 | SCHURTER Inc. | 0 | 486-5649-ND | ¥1,160.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥834.83750 | ¥66,787 |
| Unit Price without JCT: | ¥834.83750 |
|---|---|
| Unit Price with JCT: | ¥918.32125 |






