


FMBC-0967-1060 | |
|---|---|
DigiKey Part Number | FMBC-0967-1060-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-0967-1060 |
Description | LINE FILTER 480VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 480V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-0967-1060 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications Inverters, Power Drive Systems |
Series | Approval Agency cURus, ENEC, VDE |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Inductance L1 - 3mH, L2 - 1.5mH |
Voltage - Rated AC 480V | Base Product Number |
Current 10 A |

