2 Line Common Mode Choke Through Hole 45A DCR 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLFP-0132-45D2

DigiKey Part Number
486-5699-ND
Manufacturer
Manufacturer Product Number
DLFP-0132-45D2
Description
CMC 45A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 45A DCR 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLFP-0132-45D2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
45A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥15,058.00000¥15,058
10¥12,390.60000¥123,906
26¥11,431.00000¥297,206
50¥11,157.30000¥557,865
Unit Price without JCT:¥15,058.00000
Unit Price with JCT:¥16,563.80000