


DC12.4222.101 | |
---|---|
DigiKey Part Number | 486-5800-ND |
Manufacturer | |
Manufacturer Product Number | DC12.4222.101 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DC12.4222.101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,659.00000 | ¥5,659 |
10 | ¥4,809.80000 | ¥48,098 |
30 | ¥4,451.13333 | ¥133,534 |
50 | ¥4,293.64000 | ¥214,682 |
100 | ¥4,088.86000 | ¥408,886 |
250 | ¥3,833.21600 | ¥958,304 |
Unit Price without JCT: | ¥5,659.00000 |
---|---|
Unit Price with JCT: | ¥6,224.90000 |