
DA22.2111.11 | |
---|---|
DigiKey Part Number | 486-5879-ND |
Manufacturer | |
Manufacturer Product Number | DA22.2111.11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DA22.2111.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 2A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,336.00000 | ¥4,336 |
20 | ¥3,509.60000 | ¥70,192 |
40 | ¥3,342.12500 | ¥133,685 |
60 | ¥3,247.91667 | ¥194,875 |
100 | ¥3,133.01000 | ¥313,301 |
260 | ¥2,928.98077 | ¥761,535 |
500 | ¥2,797.10800 | ¥1,398,554 |
Unit Price without JCT: | ¥4,336.00000 |
---|---|
Unit Price with JCT: | ¥4,769.60000 |