FMER-G92R-J017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMER-G92R-J017

DigiKey Part Number
486-2913-ND
Manufacturer
Manufacturer Product Number
FMER-G92R-J017
Description
LINE FLTR 1200VDC 100A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 100 A 1200V (1.2kV) Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMER-G92R-J017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
100 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥46,509.00000¥46,509
10¥39,338.00000¥393,380
Manufacturers Standard Package
Unit Price without JCT:¥46,509.00000
Unit Price with JCT:¥51,159.90000