1.25 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5012

DigiKey Part Number
486-3087-ND
Manufacturer
Manufacturer Product Number
8020.5012
Description
FUSE CERAMIC 1.25A 500VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.25 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
3.15
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥268.00000¥268
5¥221.40000¥1,107
10¥204.20000¥2,042
50¥169.44000¥8,472
100¥156.33000¥15,633
250¥140.50000¥35,125
500¥129.54400¥64,772
1,000¥119.39900¥119,399
5,000¥98.58520¥492,926
Manufacturers Standard Package
Unit Price without JCT:¥268.00000
Unit Price with JCT:¥294.80000