
8020.0608.H.PT | |
|---|---|
DigiKey Part Number | 486-8020.0608.H.PT-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0608.H.PT |
Description | FUSE CERM 40A 250VAC 80VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 80 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Melting I²t 5867.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus, UL |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.270" Dia x 1.291" L (6.85mm x 32.80mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥419.00000 | ¥419 |
| 5 | ¥347.00000 | ¥1,735 |
| 10 | ¥320.20000 | ¥3,202 |
| 50 | ¥265.66000 | ¥13,283 |
| 100 | ¥245.07000 | ¥24,507 |
| 250 | ¥220.20800 | ¥55,052 |
| 500 | ¥203.00000 | ¥101,500 |
| 1,000 | ¥187.04700 | ¥187,047 |
| 5,000 | ¥154.30800 | ¥771,540 |
| Unit Price without JCT: | ¥419.00000 |
|---|---|
| Unit Price with JCT: | ¥460.90000 |

